-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoundPlus™ Low-Power, Low-Noise, High-Performance Dual Bipolar-Input Audio Op Amp 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4557
|
Newark | Op-Amp, Dual, 5.1Mhz, 23V/Us, Vssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:5.1Mhz, Slew Rate:23V/Μs, Supply Voltage Range:± 1.75V To ± 18V, 3.5V To 36V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA1692IDGKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2800 / $2.7400 | Buy Now |
DISTI #
296-47619-1-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11716 In Stock |
|
$1.0110 / $2.2900 | Buy Now |
DISTI #
595-OPA1692IDGKT
|
Mouser Electronics | Operational Amplifiers - Op Amps SoundPlus™ Low-Power, Low-Noise, High-Performance Dual Bipolar-Input Audio Op Amp 8-VSSOP -40 to 125 RoHS: Compliant | 58393 |
|
$1.0100 / $2.2900 | Buy Now |
DISTI #
OPA1692IDGKT
|
TME | IC: audio amplifier, rail-to-rail output, Ch: 2, VSSOP8 Min Qty: 1 | 0 |
|
$1.3900 / $2.0800 | RFQ |
|
Ameya Holding Limited | 65425 |
|
RFQ | ||
|
LCSC | VSSOP-8 Audio Power OpAmps ROHS | 16 |
|
$1.0082 / $1.5126 | Buy Now |
|
Win Source Electronics | IC AUDIO 2 CIRCUIT 8VSSOP / Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP | 44200 |
|
$2.0730 / $3.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA1692IDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1692IDGKT
Texas Instruments
SoundPlus™ Low-Power, Low-Noise, High-Performance Dual Bipolar-Input Audio Op Amp 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Bias Current-Max (IIB) @25C | 0.55 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 23 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5100 | |
Voltage Gain-Min | 316227.766 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA1692IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1692IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA1692IDGKR | SoundPlus™ Low-Power, Low-Noise, High-Performance Dual Bipolar-Input Audio Op Amp 8-VSSOP -40 to 125 | Texas Instruments | OPA1692IDGKT vs OPA1692IDGKR |
OPA1692IDGK | SoundPlus Low-Power, Low-Noise, High-Performance Dual Bipolar-Input Audio Op Amp 8-VSSOP -40 to 85 | Texas Instruments | OPA1692IDGKT vs OPA1692IDGK |
POPA1692IDGK | SoundPlus Low-Power, Low-Noise, High-Performance Dual Bipolar-Input Audio Op Amp 8-VSSOP -40 to 85 | Texas Instruments | OPA1692IDGKT vs POPA1692IDGK |