-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 5-lead SC70 and SOT-23 Packages
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4606
|
Newark | Comparator, Sot-23-5, -40 To 125Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:3.5Ns, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADCMP600BRJZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3099 |
|
$3.0200 / $3.8500 | Buy Now |
DISTI #
505-ADCMP600BRJZ-REEL7CT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9959 In Stock |
|
$2.8612 / $5.7000 | Buy Now |
DISTI #
584-ADCMP600BRJZR7
|
Mouser Electronics | Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara RoHS: Compliant | 59136 |
|
$2.8500 / $5.6400 | Buy Now |
|
Analog Devices Inc | Rail to rail,sing chan, TTL/CM Min Qty: 1 Package Multiple: 3000 | 2990 |
|
$2.8612 / $5.7000 | Buy Now |
|
Quest Components | COMPARATOR, 5000 UV OFFSET-MAX, 5 NS RESPONSE TIME, PDSO5 | 8 |
|
$2.9850 / $5.9700 | Buy Now |
|
Rochester Electronics | Comparator, 5000uV Offset-Max, 5ns Response Time, BIPolar, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 566 |
|
$2.6400 / $3.1100 | Buy Now |
DISTI #
ADCMP600BRJZ
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.7800 | Buy Now |
|
CHIPMALL.COM LIMITED | 5mV 5uA SOT-23-5 Comparators ROHS | 3165 |
|
$1.1383 / $1.3697 | Buy Now |
|
Flip Electronics | Stock, ship today | 900 |
|
$2.1300 | RFQ |
|
LCSC | 5mV 5uA SOT-23-5 Comparators ROHS | 3165 |
|
$1.1499 / $1.3837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCMP600BRJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP600BRJZ-REEL7
Analog Devices Inc
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 5-lead SC70 and SOT-23 Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5 ns | |
Seated Height-Max | 1.45 mm | |
Supply Voltage Limit-Max | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADCMP600BRJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP600BRJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCMP600BRJ-RL | IC COMPARATOR, 5000 uV OFFSET-MAX, 3 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | Analog Devices Inc | ADCMP600BRJZ-REEL7 vs ADCMP600BRJ-RL |
ADCMP600BRJZ | COMPARATOR, 5000uV OFFSET-MAX, 5ns RESPONSE TIME, PDSO5 | Analog Devices Inc | ADCMP600BRJZ-REEL7 vs ADCMP600BRJZ |
ADCMP600BRJZ-R2 | Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 5-lead SC70 and SOT-23 Packages | Analog Devices Inc | ADCMP600BRJZ-REEL7 vs ADCMP600BRJZ-R2 |