Part Details for ADDAC85MILCBIV/883 by Analog Devices Inc
Overview of ADDAC85MILCBIV/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADDAC85MILCBIV/883
ADDAC85MILCBIV/883 CAD Models
ADDAC85MILCBIV/883 Part Data Attributes:
|
ADDAC85MILCBIV/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADDAC85MILCBIV/883
Analog Devices Inc
PARALLEL, WORD INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC, CDIP24, CERAMIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.73 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.25 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ADDAC85MILCBIV/883
This table gives cross-reference parts and alternative options found for ADDAC85MILCBIV/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADDAC85MILCBIV/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADDAC87CBI-V/883B | PARALLEL, WORD INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC | Analog Devices Inc | ADDAC85MILCBIV/883 vs ADDAC87CBI-V/883B |
CY28RS480OXC-1 | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Cypress Semiconductor | ADDAC85MILCBIV/883 vs CY28RS480OXC-1 |
CY28RS480OXC-1 | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Silicon Laboratories Inc | ADDAC85MILCBIV/883 vs CY28RS480OXC-1 |
CY28443OXC | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Cypress Semiconductor | ADDAC85MILCBIV/883 vs CY28443OXC |
DAC87AT/B | D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, | Spectrum Control | ADDAC85MILCBIV/883 vs DAC87AT/B |
HI1-5687V/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24 | Harris Semiconductor | ADDAC85MILCBIV/883 vs HI1-5687V/883 |
CY28RS480OXC-1T | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Cypress Semiconductor | ADDAC85MILCBIV/883 vs CY28RS480OXC-1T |
ADDAC87-CBI-V | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | ADDAC85MILCBIV/883 vs ADDAC87-CBI-V |
W300H | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | ADDAC85MILCBIV/883 vs W300H |
DAC87AU/B | D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, | Spectrum Control | ADDAC85MILCBIV/883 vs DAC87AU/B |