Part Details for DAC87AT/B by Spectrum Control
Overview of DAC87AT/B by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for DAC87AT/B
DAC87AT/B CAD Models
DAC87AT/B Part Data Attributes:
|
DAC87AT/B
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
DAC87AT/B
Spectrum Control
D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-XDIP-T24 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DAC87AT/B
This table gives cross-reference parts and alternative options found for DAC87AT/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC87AT/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADDAC87CBI-V/883B | PARALLEL, WORD INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC | Analog Devices Inc | DAC87AT/B vs ADDAC87CBI-V/883B |
CY28RS480OXC-1 | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Cypress Semiconductor | DAC87AT/B vs CY28RS480OXC-1 |
CY28RS480OXC-1 | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Silicon Laboratories Inc | DAC87AT/B vs CY28RS480OXC-1 |
CY28443OXC | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Cypress Semiconductor | DAC87AT/B vs CY28443OXC |
HI1-5687V/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24 | Harris Semiconductor | DAC87AT/B vs HI1-5687V/883 |
CY28RS480OXC-1T | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 | Cypress Semiconductor | DAC87AT/B vs CY28RS480OXC-1T |
ADDAC87-CBI-V | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC87AT/B vs ADDAC87-CBI-V |
W300H | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | DAC87AT/B vs W300H |
DAC87AU/B | D/A Converter, 1 Func, Parallel, Word Input Loading, 6us Settling Time, | Spectrum Control | DAC87AT/B vs DAC87AU/B |
8300201JC | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Rochester Electronics LLC | DAC87AT/B vs 8300201JC |