Part Details for ADF06035M361%100PPM/KKP by Microtech GmbH Electronic
Overview of ADF06035M361%100PPM/KKP by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF06035M361%100PPM/KKP
ADF06035M361%100PPM/KKP CAD Models
ADF06035M361%100PPM/KKP Part Data Attributes
|
ADF06035M361%100PPM/KKP
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF06035M361%100PPM/KKP
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Cardboard | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 5360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF06035M361%100PPM/KKP
This table gives cross-reference parts and alternative options found for ADF06035M361%100PPM/KKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF06035M361%100PPM/KKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06035364F100RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 5360000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | ADF06035M361%100PPM/KKP vs CRCW06035364F100RT5-E3 |
RTT035364FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | ADF06035M361%100PPM/KKP vs RTT035364FTP |
WR06W5364FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ADF06035M361%100PPM/KKP vs WR06W5364FBL |
ADF06035M361%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06035M361%100PPM/KKP vs ADF06035M361%100PPM/KKS |
CDF06035M361%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06035M361%100PPM/KKP vs CDF06035M361%100PPM/KNP10 |
AF0603FR-075M36L | Fixed Resistor, 0.1W, 5360000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF06035M361%100PPM/KKP vs AF0603FR-075M36L |
CRCW06035M36FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ADF06035M361%100PPM/KKP vs CRCW06035M36FKEBC |
CDF06035M361%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06035M361%100PPM/KKP vs CDF06035M361%100PPM/KNP5 |
CDP06035M361%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06035M361%100PPM/KKP vs CDP06035M361%100PPM/KNP10 |
CDP06035M361%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06035M361%100PPM/KKP vs CDP06035M361%100PPM/KKP20 |