Part Details for CDF06035M361%100PPM/KNP5 by Microtech GmbH Electronic
Overview of CDF06035M361%100PPM/KNP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDF06035M361%100PPM/KNP5
CDF06035M361%100PPM/KNP5 CAD Models
CDF06035M361%100PPM/KNP5 Part Data Attributes
|
CDF06035M361%100PPM/KNP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF06035M361%100PPM/KNP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 5360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CDF06035M361%100PPM/KNP5
This table gives cross-reference parts and alternative options found for CDF06035M361%100PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF06035M361%100PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06035364F100RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 5360000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CDF06035M361%100PPM/KNP5 vs CRCW06035364F100RT5-E3 |
RTT035364FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CDF06035M361%100PPM/KNP5 vs RTT035364FTP |
WR06W5364FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CDF06035M361%100PPM/KNP5 vs WR06W5364FBL |
ADF06035M361%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF06035M361%100PPM/KNP5 vs ADF06035M361%100PPM/KKS |
ADF06035M361%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF06035M361%100PPM/KNP5 vs ADF06035M361%100PPM/KKP |
CDF06035M361%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF06035M361%100PPM/KNP5 vs CDF06035M361%100PPM/KNP10 |
AF0603FR-075M36L | Fixed Resistor, 0.1W, 5360000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDF06035M361%100PPM/KNP5 vs AF0603FR-075M36L |
CRCW06035M36FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CDF06035M361%100PPM/KNP5 vs CRCW06035M36FKEBC |
CDP06035M361%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF06035M361%100PPM/KNP5 vs CDP06035M361%100PPM/KNP10 |
CDP06035M361%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CDF06035M361%100PPM/KNP5 vs CDP06035M361%100PPM/KKP20 |