Part Details for ADF4112BCPZ-REEL by Analog Devices Inc
Overview of ADF4112BCPZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF4112BCPZ-REEL
ADF4112BCPZ-REEL CAD Models
ADF4112BCPZ-REEL Part Data Attributes
|
ADF4112BCPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4112BCPZ-REEL
Analog Devices Inc
IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220-VGGD, LFCSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 6-BIT SWALLOW COUNTER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ADF4112BCPZ-REEL
This table gives cross-reference parts and alternative options found for ADF4112BCPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4112BCPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4112BCP-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4112BCPZ-REEL vs ADF4112BCP-REEL7 |
ADF4112BCP | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4112BCPZ-REEL vs ADF4112BCP |
ADF4112BCP-REEL | PLL FREQUENCY SYNTHESIZER, 3000 MHz, CQCC20, MO-220-VGGD, LFCSP-20 | Rochester Electronics LLC | ADF4112BCPZ-REEL vs ADF4112BCP-REEL |
ADF4112BCP-REEL | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4112BCPZ-REEL vs ADF4112BCP-REEL |
ADF4112BCPZ-RL7 | PLL FREQUENCY SYNTHESIZER, 3000 MHz, CQCC20, MO-220-VGGD, LFCSP-20 | Rochester Electronics LLC | ADF4112BCPZ-REEL vs ADF4112BCPZ-RL7 |
ADF4112BCPZ-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4112BCPZ-REEL vs ADF4112BCPZ-REEL7 |
ADF4112BCPZ | Single, Integer-N 3.0 GHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4112BCPZ-REEL vs ADF4112BCPZ |