-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fractional-N Frequency Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9108
|
Newark | Pll, Frequency Synthesis, 4Ghz, Tssop, Frequency:4Ghz, Pll Type:Frequency Synthesis, No. Of Pins:16Pins, Pll Case Style:Tssop, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4153BRUZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 998 |
|
$4.7300 / $8.4400 | Buy Now |
DISTI #
ADF4153BRUZ-RL7CT-ND
|
DigiKey | IC FRACT N SYNTH 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1917 In Stock |
|
$4.3592 / $7.9800 | Buy Now |
DISTI #
584-ADF4153BRUZ-R7
|
Mouser Electronics | Phase Locked Loops - PLL SINGLE RF F-N PLL RoHS: Compliant | 436 |
|
$4.4600 / $6.1400 | Buy Now |
DISTI #
V72:2272_06218365
|
Arrow Electronics | Clock Generator 10MHz to 4GHz-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2123 Container: Cut Strips | Americas - 2063 |
|
$4.2570 / $4.5560 | Buy Now |
|
Analog Devices Inc | SINGLE RF F-N PLL Min Qty: 1 Package Multiple: 1000 | 1384 |
|
$4.3592 / $7.9800 | Buy Now |
DISTI #
60893330
|
Verical | Clock Generator 10MHz to 4GHz-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2123 | Americas - 2063 |
|
$4.2570 / $4.5560 | Buy Now |
|
Rochester Electronics | ADF4153 - PLL Frequency Synthesizer RoHS: Compliant Status: Active Min Qty: 1 | 3552 |
|
$4.1200 / $4.8400 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4153BRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4153BRUZ-RL7
Analog Devices Inc
Fractional-N Frequency Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADF4153BRUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4153BRUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4153BRUZ-RL | Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4153BRUZ-RL7 vs ADF4153BRUZ-RL |
ADF4153BRUZ | Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4153BRUZ-RL7 vs ADF4153BRUZ |
ADF4153BRUZ | PLL FREQUENCY SYNTHESIZER, 4000 MHz, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4153BRUZ-RL7 vs ADF4153BRUZ |
ADF4153BRU-REEL | IC PLL FREQUENCY SYNTHESIZER, 4000 MHz, PDSO16, MO-153AB, TSSOP-16, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4153BRUZ-RL7 vs ADF4153BRU-REEL |
ADF4153BRUZ-REEL7 | PLL FREQUENCY SYNTHESIZER, 4000MHz, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADF4153BRUZ-RL7 vs ADF4153BRUZ-REEL7 |