Part Details for ADF4153WYRUZ-R7 by Analog Devices Inc
Overview of ADF4153WYRUZ-R7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF4153WYRUZ-R7
ADF4153WYRUZ-R7 CAD Models
ADF4153WYRUZ-R7 Part Data Attributes:
|
ADF4153WYRUZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4153WYRUZ-R7
Analog Devices Inc
IC PLL FREQUENCY SYNTHESIZER, 4000 MHz, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16, PLL or Frequency Synthesis Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADF4153WYRUZ-R7
This table gives cross-reference parts and alternative options found for ADF4153WYRUZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4153WYRUZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4111BCPZ-REEL | IC PLL FREQUENCY SYNTHESIZER, 1400 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4153WYRUZ-R7 vs ADF4111BCPZ-REEL |
ADF4111BCP | IC PLL FREQUENCY SYNTHESIZER, 1400 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4153WYRUZ-R7 vs ADF4111BCP |
ADF4111BCP-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 1400 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4153WYRUZ-R7 vs ADF4111BCP-REEL7 |
ADF4153BCPZ-RL7 | Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4153WYRUZ-R7 vs ADF4153BCPZ-RL7 |
ADF4110BCP | IC PLL FREQUENCY SYNTHESIZER, 550 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4153WYRUZ-R7 vs ADF4110BCP |
ADF4112BCP-REEL | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4153WYRUZ-R7 vs ADF4112BCP-REEL |
ADF4113BCP | IC PLL FREQUENCY SYNTHESIZER, 4000 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4153WYRUZ-R7 vs ADF4113BCP |
ADF4153YCPZ-RL | Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4153WYRUZ-R7 vs ADF4153YCPZ-RL |
ADF4154BCPZ-REEL | IC PLL FREQUENCY SYNTHESIZER, 4000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4153WYRUZ-R7 vs ADF4154BCPZ-REEL |
ADF4112BCPZ-REEL | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4153WYRUZ-R7 vs ADF4112BCPZ-REEL |