Signal Circuits
ADG1308BRZ-REEL7
Description: 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16

Overview of ADG1308BRZ-REEL7 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADG1308BRZ-REEL7 Analog Devices Low Cost ± 15V 8:1 MUX
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
AD8561ARZ-REEL7 Analog Devices SINGLE, SINGLE SUPPLY 5NS COMP

CAD Models for ADG1308BRZ-REEL7 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADG1308BRZ-REEL7 by Rochester Electronics LLC

ADG1308BRZ-REEL7
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-16.5 V
Neg Supply Voltage-Min (Vsup)
-13.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
80 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
210 Ω
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
150 ns
Switch-on Time-Max
120 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. ADG1308BRZ-REEL7
    Rochester Electronics LLC
    8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16
    VS

Alternate Parts for ADG1308BRZ-REEL7

This table gives cross-reference parts and alternative options found for ADG1308BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1308BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADG1308BRZ 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 Analog Devices Inc ADG1308BRZ-REEL7 vs ADG1308BRZ
Part Number Description Manufacturer Compare
ADG1309BRZ 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 Rochester Electronics LLC ADG1308BRZ-REEL7 vs ADG1309BRZ
ADG1309BRUZ 4-Channel ±15 V/+12 V Multiplexer Analog Devices Inc ADG1308BRZ-REEL7 vs ADG1309BRUZ
ADG1308BRUZ-REEL7 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 Rochester Electronics LLC ADG1308BRZ-REEL7 vs ADG1308BRUZ-REEL7
ADG1308BRZ 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 Analog Devices Inc ADG1308BRZ-REEL7 vs ADG1308BRZ
ADG1309BRZ 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 Analog Devices Inc ADG1308BRZ-REEL7 vs ADG1309BRZ
ADG1308BRUZ 8-Channel ±15 V/+12 V Multiplexer Analog Devices Inc ADG1308BRZ-REEL7 vs ADG1308BRUZ
ADG1309BRUZ-REEL7 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 Rochester Electronics LLC ADG1308BRZ-REEL7 vs ADG1309BRUZ-REEL7
ADG1309BRZ-REEL7 4-Channel ±15 V/+12 V Multiplexer Analog Devices Inc ADG1308BRZ-REEL7 vs ADG1309BRZ-REEL7
ADG1308BRUZ-REEL7 8-Channel ±15 V/+12 V Multiplexer Analog Devices Inc ADG1308BRZ-REEL7 vs ADG1308BRUZ-REEL7

Related Parts for ADG1308BRZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG1308BRZ-REEL7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG1308BRZ-REEL7 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADG1308BRZ-REEL7 would you like to use for your alert(s)?
  • Please alert me when ADG1308BRZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADG1308BRZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG1308BRZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADG1308BRZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG1308BRZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG1308BRZ-REEL7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: