Filter Your Search
1 - 2 of 2 results
![]() |
ADG1308BRZ-REEL7
Analog Devices Inc
|
$3.7830 | No | Yes | Active | 15 V | YES | -15 V | 210 Ω | 5 Ω | 120 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -13.5 V | 8 | 1 | 80 dB | 2 mA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
ADG1308BRZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 210 Ω | 5 Ω | 120 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -13.5 V | 8 | 1 | 80 dB | 16.5 V | 13.5 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |