Part Details for ADG465BRM-REEL7 by Analog Devices Inc
Overview of ADG465BRM-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG465BRM-REEL7
ADG465BRM-REEL7 CAD Models
ADG465BRM-REEL7 Part Data Attributes
|
ADG465BRM-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG465BRM-REEL7
Analog Devices Inc
TRANSISTOR 20 mA, 3 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, RM-8, SOIC-8, FET General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT | |
Package Description | RM-8, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SERIES, 3 ELEMENTS | |
Drain Current-Max (ID) | 0.02 A | |
Drain-source On Resistance-Max | 115 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ADG465BRM-REEL7
This table gives cross-reference parts and alternative options found for ADG465BRM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG465BRM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG465BRM | Single Channel Protector in SOT-23/µSOIC Packages | Analog Devices Inc | ADG465BRM-REEL7 vs ADG465BRM |