-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Power, Active High Shutdown and an Active Low Receiver Enable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM561JRZ-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
86 In Stock |
|
$9.4000 / $10.9100 | Buy Now |
DISTI #
584-ADM561JRZ
|
Mouser Electronics | RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC RoHS: Compliant | 98 |
|
$7.2600 / $10.9100 | Buy Now |
|
Analog Devices Inc | 3.3V N/BOOK RS-232 I/F IC Min Qty: 1 Package Multiple: 27 | 396 |
|
$4.5100 / $10.9100 | Buy Now |
|
Ameya Holding Limited | ADM561JRZ 4 (Driver), 5 (Receiver) ADSL 线路驱动器和接收器, CMOS输出, 28针 SOIC封装 | 396 |
|
RFQ | |
|
ComSIT USA | ULTRALOW POWER +3.3 V, RS-232 NOTEBOOK PC SERIAL PORT DRIVER/RECEIVER Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 RoHS: Compliant | Europe - 15 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM561JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM561JRZ
Analog Devices Inc
Ultralow Power, Active High Shutdown and an Active Low Receiver Enable
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-013AE, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM561JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM561JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM561JRZ-REEL | Ultralow Power, Active High Shutdown and an Active Low Receiver Enable | Analog Devices Inc | ADM561JRZ vs ADM561JRZ-REEL |
ADM561JRZ | LINE TRANSCEIVER, PDSO28, LEAD FREE, MO-013AE, SOIC-28 | Rochester Electronics LLC | ADM561JRZ vs ADM561JRZ |
ADM561JR | Ultralow Power, Active High Shutdown and an Active Low Receiver Enable | Analog Devices Inc | ADM561JRZ vs ADM561JR |