There are no models available for this part yet.
Overview of ADM561JR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM561JRSZ-REEL | Analog Devices | 3.3V N/BOOK RS-232 I/F IC | |
ADM561JRZ-REEL | Analog Devices | 3.3V N/BOOK RS-232 I/F IC | |
ADM561JRZ | Analog Devices | 3.3V N/BOOK RS-232 I/F IC |
Price & Stock for ADM561JR by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 162 |
|
RFQ | ||||
Rochester Electronics | ADM561J - UltraLow Power +3.3V, RS-232 NOTEBOOK PC Serial Port Driver/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8571 |
|
$3.3000 / $3.8800 | Buy Now |
CAD Models for ADM561JR by Analog Devices Inc
Part Data Attributes for ADM561JR by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
SOP, SOP28,.4
|
Pin Count
|
28
|
Manufacturer Package Code
|
RW-28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
High Level Input Current-Max
|
0.00004 A
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232; TIA-232
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Characteristics
|
TOTEM-POLE
|
Output Low Current-Max
|
0.0016 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
2000 ns
|
Receiver Number of Bits
|
5
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
3 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
1000 ns
|
Width
|
7.5 mm
|
Alternate Parts for ADM561JR
This table gives cross-reference parts and alternative options found for ADM561JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM561JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM561JRZ | Ultralow Power, Active High Shutdown and an Active Low Receiver Enable | Analog Devices Inc | ADM561JR vs ADM561JRZ |
ADM561JR | LINE TRANSCEIVER, PDSO28, MO-013AE, SOIC-28 | Rochester Electronics LLC | ADM561JR vs ADM561JR |
ADM561JR-REEL | IC LINE TRANSCEIVER, PDSO28, MO-013AE, SOIC-28, Line Driver or Receiver | Analog Devices Inc | ADM561JR vs ADM561JR-REEL |
ADM561JRZ | LINE TRANSCEIVER, PDSO28, LEAD FREE, MO-013AE, SOIC-28 | Rochester Electronics LLC | ADM561JR vs ADM561JRZ |
ADM561JRZ-REEL | Ultralow Power, Active High Shutdown and an Active Low Receiver Enable | Analog Devices Inc | ADM561JR vs ADM561JRZ-REEL |
Related Parts for ADM561JR
-
ADM4851ARLine Driver or Receivers
-
ADM1023ARQOther Analog ICs
-
ADS7854IPWAnalog to Digital Converters
-
ADA4940-1ACPZ-R7Operational Amplifiers
-
AD5541ABCPZDigital to Analog Converters
-
ADP1196ACBZ-R7Peripheral Drivers
-
ADM6315-26D3ARTZR7Power Management Circuits
-
ADG408BRUZMultiplexers or Switches
-
ADM7172ACPZ-5.0-R7Linear Regulator ICs