Part Details for ADM692SQ by Analog Devices Inc
Overview of ADM692SQ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM692SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM692SQ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8CERDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
26 In Stock |
|
$16.4190 / $22.9600 | Buy Now |
DISTI #
584-ADM692SQ
|
Mouser Electronics | Supervisory Circuits 5V CMOS SUPERVISORS IC RoHS: Not Compliant | 22 |
|
$17.2500 / $22.9600 | Buy Now |
|
Analog Devices Inc | 5V CMOS SUPERVISORS IC Min Qty: 1 Package Multiple: 48 | 54 |
|
$11.7800 / $22.9600 | Buy Now |
|
Rochester Electronics | ADM692 - Microprocessor Supervisory Circuit RoHS: Not Compliant Status: Active Min Qty: 1 | 2020 |
|
$14.6000 / $17.1800 | Buy Now |
Part Details for ADM692SQ
ADM692SQ CAD Models
ADM692SQ Part Data Attributes
|
ADM692SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM692SQ
Analog Devices Inc
Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V Threshold Voltage, Active Low Reset and 100mA Output Current
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET CONTROL | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 1.95 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ADM692SQ
This table gives cross-reference parts and alternative options found for ADM692SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM692SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM692AN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Analog Devices Inc | ADM692SQ vs ADM692AN |
RCMP692D | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, CERDIP-8 | Supertex Inc | ADM692SQ vs RCMP692D |
LTC692CN8#TRPBF | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8 | Analog Devices Inc | ADM692SQ vs LTC692CN8#TRPBF |
MP692P | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Supertex Inc | ADM692SQ vs MP692P |
MAX692MJA/883B | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | ADM692SQ vs MAX692MJA/883B |
ADM692ANZ | Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V Threshold Voltage, Active Low Reset and 100mA Output Current | Analog Devices Inc | ADM692SQ vs ADM692ANZ |
ADM692AQ | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP8, CERDIP-8, Power Management Circuit | Analog Devices Inc | ADM692SQ vs ADM692AQ |
MAX692CPA+ | Microprocessor Supervisory Circuits, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ADM692SQ vs MAX692CPA+ |
MAX692MJA/883B | Microprocessor Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | ADM692SQ vs MAX692MJA/883B |
MAX692EPA+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | ADM692SQ vs MAX692EPA+ |