-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated, Synchronous Forward Controller with Active Clamp and iCoupler®
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1276
|
Newark | Dc/Dc Ctrl, Isolated, 600Khz, 125Deg C, Supply Voltage Min:4.7V, Supply Voltage Max:60V, No. Of Outputs:1Outputs, Duty Cycle (%):75%, Ic Case/Package:Wsoic, No. Of Pins:24Pins, Switching Frequency:600Khz, Topology:Isolated Rohs Compliant: Yes |Analog Devices ADP1074ARWZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 255 |
|
$7.7200 / $8.4700 | Buy Now |
DISTI #
ADP1074ARWZ-R7CT-ND
|
DigiKey | ISOLATED ACTIVE CLAMP FOR Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
827 In Stock |
|
$7.0523 / $11.1400 | Buy Now |
DISTI #
584-ADP1074ARWZ-R7
|
Mouser Electronics | Switching Controllers Isolated, Synchronous Forward Controller with Active Clamp and iCoupler RoHS: Compliant | 1025 |
|
$7.0500 / $10.5300 | Buy Now |
DISTI #
V72:2272_18946296
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 660kHz 24-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2228 Container: Cut Strips | Americas - 41 |
|
$6.7320 / $8.2810 | Buy Now |
|
Analog Devices Inc | Isolated Active Clamp for Min Qty: 1 Package Multiple: 400 | 166 |
|
$5.2500 / $11.1400 | Buy Now |
DISTI #
64544988
|
Verical | DC/DC Cntrlr Single-OUT Flyback 660kHz 24-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 41 |
|
$6.7320 / $8.2810 | Buy Now |
DISTI #
ADP1074ARWZ-R7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 400 | 0 |
|
$6.8600 / $7.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1074ARWZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1074ARWZ-R7
Analog Devices Inc
Isolated, Synchronous Forward Controller with Active Clamp and iCoupler®
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-10-04 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO AVAILABLE WITH SECONDARY INPUT VOLTAGE FROM 4.5 TO 36 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 660 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADP1074ARWZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1074ARWZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL81601FRZ | 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller, QFN, /Tube | Renesas Electronics Corporation | ADP1074ARWZ-R7 vs ISL81601FRZ |
ADP1074ACCZ-R7 | Isolated, Synchronous Forward Controller with Active Clamp and iCoupler® | Analog Devices Inc | ADP1074ARWZ-R7 vs ADP1074ACCZ-R7 |
LM5176QPWPRQ1 | 55-V wide VIN synchronous 4-switch buck-boost controller, AEC-Q100 qualified 28-HTSSOP -40 to 125 | Texas Instruments | ADP1074ARWZ-R7 vs LM5176QPWPRQ1 |
LM5176QPWPTQ1 | 55-V wide VIN synchronous 4-switch buck-boost controller, AEC-Q100 qualified 28-HTSSOP -40 to 125 | Texas Instruments | ADP1074ARWZ-R7 vs LM5176QPWPTQ1 |
LM5176PWPR | 55V wide VIN synchronous 4-switch buck-boost controller 28-HTSSOP -40 to 125 | Texas Instruments | ADP1074ARWZ-R7 vs LM5176PWPR |