-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP2108AUJZ-1.3-R7CT-ND
|
DigiKey | IC REG BUCK 1.3V 600MA TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2062 In Stock |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
584-ADP2108AUJZ1.3R7
|
Mouser Electronics | Switching Voltage Regulators 600mA 3MHz Fast Transient Sync Buck RoHS: Compliant | 3000 |
|
$1.0300 / $2.5300 | Buy Now |
DISTI #
V72:2272_06222324
|
Arrow Electronics | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.3V 0.6A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1809 Container: Cut Strips | Americas - 138 |
|
$0.2593 / $1.0933 | Buy Now |
|
Analog Devices Inc | 600mA 3MHz Fast Transient Sync Min Qty: 1 Package Multiple: 3000 | 3413 |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
26618633
|
Verical | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.3V 0.6A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.4167 | Buy Now |
DISTI #
27084719
|
Verical | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.3V 0.6A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1809 | Americas - 138 |
|
$0.2593 / $0.2726 | Buy Now |
|
Rochester Electronics | ADP2108 - COMPACT, 600mA, 3 MHz, Step-Down DC-To-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 33824 |
|
$1.0500 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2108AUJZ-1.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2108AUJZ-1.3-R7
Analog Devices Inc
Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | ROHS COMPLIANT, MO-193AB, TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADP2108AUJZ-1.3-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2108AUJZ-1.3-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2108AUJZ-3.0-R7 | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2108AUJZ-1.3-R7 vs ADP2108AUJZ-3.0-R7 |
ADP2108AUJZ-1.5-R7 | 1.5 A SWITCHING REGULATOR, 3500 kHz SWITCHING FREQ-MAX, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-5 | Rochester Electronics LLC | ADP2108AUJZ-1.3-R7 vs ADP2108AUJZ-1.5-R7 |
ADP2108AUJZ-2.5-R7 | 1.5 A SWITCHING REGULATOR, 3500 kHz SWITCHING FREQ-MAX, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-5 | Rochester Electronics LLC | ADP2108AUJZ-1.3-R7 vs ADP2108AUJZ-2.5-R7 |
ADP2108AUJZ-2.5-R7 | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2108AUJZ-1.3-R7 vs ADP2108AUJZ-2.5-R7 |
ADP2108AUJZ-1.0-R7 | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2108AUJZ-1.3-R7 vs ADP2108AUJZ-1.0-R7 |
ADP2108AUJZ-2.3-R7 | 1.5 A SWITCHING REGULATOR, 3500 kHz SWITCHING FREQ-MAX, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-5 | Rochester Electronics LLC | ADP2108AUJZ-1.3-R7 vs ADP2108AUJZ-2.3-R7 |
ADP2108AUJZ-3.0-R7 | 1.5 A SWITCHING REGULATOR, 3500 kHz SWITCHING FREQ-MAX, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-5 | Rochester Electronics LLC | ADP2108AUJZ-1.3-R7 vs ADP2108AUJZ-3.0-R7 |
ADP2108AUJZ-3.3-R7 | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2108AUJZ-1.3-R7 vs ADP2108AUJZ-3.3-R7 |