Part Details for ADP2108AUJZ-2.3-R7 by Rochester Electronics LLC
Overview of ADP2108AUJZ-2.3-R7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADP2108AUJZ-2.3-R7
ADP2108AUJZ-2.3-R7 CAD Models
ADP2108AUJZ-2.3-R7 Part Data Attributes
|
ADP2108AUJZ-2.3-R7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADP2108AUJZ-2.3-R7
Rochester Electronics LLC
1.5 A SWITCHING REGULATOR, 3500 kHz SWITCHING FREQ-MAX, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSOT | |
Package Description | VSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 2.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for ADP2108AUJZ-2.3-R7
This table gives cross-reference parts and alternative options found for ADP2108AUJZ-2.3-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2108AUJZ-2.3-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2108AUJZ-3.0-R7 | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2108AUJZ-2.3-R7 vs ADP2108AUJZ-3.0-R7 |
ADP2108AUJZ-1.5-R7 | 1.5 A SWITCHING REGULATOR, 3500 kHz SWITCHING FREQ-MAX, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-5 | Rochester Electronics LLC | ADP2108AUJZ-2.3-R7 vs ADP2108AUJZ-1.5-R7 |
ADP2108AUJZ-2.5-R7 | 1.5 A SWITCHING REGULATOR, 3500 kHz SWITCHING FREQ-MAX, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-5 | Rochester Electronics LLC | ADP2108AUJZ-2.3-R7 vs ADP2108AUJZ-2.5-R7 |
ADP2108AUJZ-2.5-R7 | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2108AUJZ-2.3-R7 vs ADP2108AUJZ-2.5-R7 |
ADP2108AUJZ-1.0-R7 | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2108AUJZ-2.3-R7 vs ADP2108AUJZ-1.0-R7 |
ADP2108AUJZ-3.0-R7 | 1.5 A SWITCHING REGULATOR, 3500 kHz SWITCHING FREQ-MAX, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-5 | Rochester Electronics LLC | ADP2108AUJZ-2.3-R7 vs ADP2108AUJZ-3.0-R7 |
ADP2108AUJZ-3.3-R7 | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2108AUJZ-2.3-R7 vs ADP2108AUJZ-3.3-R7 |
ADP2108AUJZ-1.3-R7 | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2108AUJZ-2.3-R7 vs ADP2108AUJZ-1.3-R7 |