Part Details for ADUM7702-8BRIZ-RL7 by Analog Devices Inc
Overview of ADUM7702-8BRIZ-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM7702-8BRIZ-RL | Analog Devices | +/- 50mV low power ISO ADC | |
ADUM7702-8BRIZ-RL7 | Analog Devices | +/- 50mV low power ISO ADC | |
ADUM7702-8BRIZ | Analog Devices | +/- 50mV low power ISO ADC |
Price & Stock for ADUM7702-8BRIZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6098
|
Newark | Adc, 16Bit, 78.1Ksps, Soic-8, Resolution (Bits):16Bit, Sampling Rate:78.1Ksps, Input Channel Type:Pseudo Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices ADUM7702-8BRIZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.6200 / $11.6100 | Buy Now |
DISTI #
505-ADUM7702-8BRIZ-RL7CT-ND
|
DigiKey | +/- 50MV LOW POWER ISO ADC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400 In Stock |
|
$6.0375 / $12.9900 | Buy Now |
DISTI #
584-ADUM77028BRIZRL7
|
Mouser Electronics | Analog to Digital Converters - ADC +/- 50mV low power ISO ADC RoHS: Compliant | 1577 |
|
$6.0700 / $11.6100 | Buy Now |
|
Analog Devices Inc | +/- 50mV low power ISO ADC Min Qty: 400 Package Multiple: 400 | 24080 |
|
$4.8300 / $12.9900 | Buy Now |
DISTI #
66771911
|
Verical | 1-Channel Single ADC Delta-Sigma 16-bit Serial 8-Pin SOIC W T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 24000 |
|
$6.9000 | Buy Now |
DISTI #
ADUM77028BRIZR7
|
Richardson RFPD | MISCELLANEOUS CONVERTER RoHS: Compliant Min Qty: 400 | 0 |
|
$6.3100 / $6.5700 | Buy Now |
Part Details for ADUM7702-8BRIZ-RL7
ADUM7702-8BRIZ-RL7 CAD Models
ADUM7702-8BRIZ-RL7 Part Data Attributes
|
ADUM7702-8BRIZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7702-8BRIZ-RL7
Analog Devices Inc
ADUM7702-8BRIZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RI-8-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.064 V | |
Analog Input Voltage-Min | -0.064 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
Length | 7.5 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.0781 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.85 mm |
Alternate Parts for ADUM7702-8BRIZ-RL7
This table gives cross-reference parts and alternative options found for ADUM7702-8BRIZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM7702-8BRIZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM7702-8BRIZ-RL | ADUM7702-8BRIZ-RL | Analog Devices Inc | ADUM7702-8BRIZ-RL7 vs ADUM7702-8BRIZ-RL |