There are no models available for this part yet.
Overview of ADUM7702-8BRIZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM7702-8BRIZ-RL | Analog Devices | +/- 50mV low power ISO ADC | |
ADUM7702-8BRIZ-RL7 | Analog Devices | +/- 50mV low power ISO ADC | |
ADUM7702-8BRIZ | Analog Devices | +/- 50mV low power ISO ADC |
Price & Stock for ADUM7702-8BRIZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK6096
|
Newark | Adc, 16Bit, 78.1Ksps, Soic-8, Resolution (Bits):16Bit, Sampling Rate:78.1Ksps, Input Channel Type:Pseudo Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices ADUM7702-8BRIZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$7.5800 / $8.7700 | Buy Now | |
DISTI #
505-ADUM7702-8BRIZ-ND
|
DigiKey | +/- 50MV LOW POWER ISO ADC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
163 In Stock |
|
$6.0375 / $12.9900 | Buy Now | |
DISTI #
584-ADUM7702-8BRIZ
|
Mouser Electronics | Analog to Digital Converters - ADC +/- 50mV low power ISO ADC RoHS: Compliant | 152 |
|
$5.8900 / $8.2400 | Buy Now | |
Analog Devices Inc | +/- 50mV low power ISO ADC Package Multiple: 80 | 2913 |
|
$6.0375 / $12.9900 | Buy Now | ||
DISTI #
63063365
|
Verical | 1-Channel Single ADC Delta-Sigma 16-bit Serial 8-Pin SOIC W Tube RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Americas - 2880 |
|
$6.2123 | Buy Now | |
DISTI #
65127221
|
Verical | 1-Channel Single ADC Delta-Sigma 16-bit Serial 8-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 154 |
|
$4.4330 / $4.5650 | Buy Now | |
DISTI #
ADUM7702-8BRIZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 80 | 0 |
|
$6.3100 / $6.7500 | Buy Now |
CAD Models for ADUM7702-8BRIZ by Analog Devices Inc
Part Data Attributes for ADUM7702-8BRIZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
RI-8-1
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2020-07-15
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
0.064 V
|
Analog Input Voltage-Min
|
-0.064 V
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
7.5 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.85 mm
|
Alternate Parts for ADUM7702-8BRIZ
This table gives cross-reference parts and alternative options found for ADUM7702-8BRIZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM7702-8BRIZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM7702-8BRIZ-RL7 | ADUM7702-8BRIZ-RL7 | Analog Devices Inc | ADUM7702-8BRIZ vs ADUM7702-8BRIZ-RL7 |
ADUM7702-8BRIZ-RL | ADUM7702-8BRIZ-RL | Analog Devices Inc | ADUM7702-8BRIZ vs ADUM7702-8BRIZ-RL |