Part Details for AF0402FR-105M36L by YAGEO Corporation
Overview of AF0402FR-105M36L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402FR-105M36L
AF0402FR-105M36L CAD Models
AF0402FR-105M36L Part Data Attributes
|
AF0402FR-105M36L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-105M36L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-105M36L
This table gives cross-reference parts and alternative options found for AF0402FR-105M36L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-105M36L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP04025M361%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AF0402FR-105M36L vs CDP04025M361%100PPM/KNP10 |
BCTS000402-5364FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AF0402FR-105M36L vs BCTS000402-5364FTH |
AC0402FR-7D5M36L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AF0402FR-105M36L vs AC0402FR-7D5M36L |
RTT025364FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AF0402FR-105M36L vs RTT025364FBA |
RTT025364FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AF0402FR-105M36L vs RTT025364FTH |
ADF04025M361%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5360000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | AF0402FR-105M36L vs ADF04025M361%100PPM/KNS |
ADF04025M361%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5360000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | AF0402FR-105M36L vs ADF04025M361%100PPM/KNP |
CRCW04025M36FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AF0402FR-105M36L vs CRCW04025M36FKEDC |
AF0402FR-7D5M36L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AF0402FR-105M36L vs AF0402FR-7D5M36L |
CPW10-5364-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AF0402FR-105M36L vs CPW10-5364-FY |