Part Details for BCTS000402-5364FTH by Chilisin Electronics Corp
Overview of BCTS000402-5364FTH by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS000402-5364FTH
BCTS000402-5364FTH CAD Models
BCTS000402-5364FTH Part Data Attributes
|
BCTS000402-5364FTH
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS000402-5364FTH
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for BCTS000402-5364FTH
This table gives cross-reference parts and alternative options found for BCTS000402-5364FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS000402-5364FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP04025M361%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | BCTS000402-5364FTH vs CDP04025M361%100PPM/KNP10 |
AC0402FR-7D5M36L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | BCTS000402-5364FTH vs AC0402FR-7D5M36L |
RTT025364FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | BCTS000402-5364FTH vs RTT025364FBA |
RTT025364FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | BCTS000402-5364FTH vs RTT025364FTH |
ADF04025M361%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5360000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | BCTS000402-5364FTH vs ADF04025M361%100PPM/KNS |
ADF04025M361%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5360000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | BCTS000402-5364FTH vs ADF04025M361%100PPM/KNP |
CRCW04025M36FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | BCTS000402-5364FTH vs CRCW04025M36FKEDC |
AF0402FR-105M36L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | BCTS000402-5364FTH vs AF0402FR-105M36L |
AF0402FR-7D5M36L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5360000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | BCTS000402-5364FTH vs AF0402FR-7D5M36L |
CPW10-5364-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | BCTS000402-5364FTH vs CPW10-5364-FY |