Part Details for AH128-89G by Qorvo
Overview of AH128-89G by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AH128-89G
AH128-89G CAD Models
AH128-89G Part Data Attributes
|
AH128-89G
Qorvo
Buy Now
Datasheet
|
Compare Parts:
AH128-89G
Qorvo
Wide Band Low Power Amplifier, 60MHz Min, 3500MHz Max, GREEN, TO-243C, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.B | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.6 dB | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 60 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for AH128-89G
This table gives cross-reference parts and alternative options found for AH128-89G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH128-89G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65009-21 | Wide Band Medium Power Amplifier, 250MHz Min, 2500MHz Max, 1 Func, 4 X 4 MM, ROHS COMPLIANT, MCM, 3 PIN | Skyworks Solutions Inc | AH128-89G vs SKY65009-21 |
AH215-S8G | Wide Band Medium Power Amplifier, 400MHz Min, 2300MHz Max, GREEN, PLASTIC, MS-012, SMT, SOIC-8 | Qorvo | AH128-89G vs AH215-S8G |
AH114-89 | Wide Band Medium Power Amplifier, 60MHz Min, 2500MHz Max, 1 Func, GAAS, SMT, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | AH128-89G vs AH114-89 |
CMM6004-SC-0G00 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, ROHS COMPLIANT, SMT, SOT-89, 3 PIN | MACOM | AH128-89G vs CMM6004-SC-0G00 |
AH1-G | Wide Band Medium Power Amplifier, 250MHz Min, 4000MHz Max, 1 Func, GAAS, GREEN, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | AH128-89G vs AH1-G |
AH115-S8G | Narrow Band Medium Power Amplifier, 1800MHz Min, 2300MHz Max, GREEN, PLASTIC, MS-012, SMT, SOIC-8 | Qorvo | AH128-89G vs AH115-S8G |
AH125-89G | Wide Band Medium Power Amplifier, 400MHz Min, 3600MHz Max, GREEN, TO-243C, SOT-89, 3 PIN | Qorvo | AH128-89G vs AH125-89G |
ADL5322ACPZ-WP | 700 MHz TO 1000 MHz GaAs Matched RF PA Pre-Driver | Analog Devices Inc | AH128-89G vs ADL5322ACPZ-WP |
AGB3301S24Q1 | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, S24, SOT-89, 3 PIN | Coherent Thermal Solutions | AH128-89G vs AGB3301S24Q1 |
AH118-89G | Wide Band Medium Power Amplifier, 60MHz Min, 3500MHz Max, GREEN, SOT-89, TO-243C, 3 PIN | Qorvo | AH128-89G vs AH118-89G |