Part Details for AM2864A-25DI by AMD
Overview of AM2864A-25DI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3525DISC6-3.3#TRMPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv | |
LTC3525DISC6-3.3#TRPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv |
Part Details for AM2864A-25DI
AM2864A-25DI CAD Models
AM2864A-25DI Part Data Attributes
|
AM2864A-25DI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2864A-25DI
AMD
EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AM2864A-25DI
This table gives cross-reference parts and alternative options found for AM2864A-25DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2864A-25DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8751420XC | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AM2864A-25DI vs 5962-8751420XC |
HN58C66P-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Hitachi Ltd | AM2864A-25DI vs HN58C66P-25 |
XLE2865AC-250 | EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, | Exel Microelectronics Inc | AM2864A-25DI vs XLE2865AC-250 |
5962-8751415XA | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28 | QP Semiconductor | AM2864A-25DI vs 5962-8751415XA |
KM28C64-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Samsung Semiconductor | AM2864A-25DI vs KM28C64-25 |
DQ52B33H-250 | EEPROM, 8KX8, 250ns, Parallel, MOS, CDIP28 | LSI Corporation | AM2864A-25DI vs DQ52B33H-250 |
DM28C64-250 | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28 | LSI Corporation | AM2864A-25DI vs DM28C64-250 |
CAT28C65AP-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | AM2864A-25DI vs CAT28C65AP-25 |
X28C64P-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | AM2864A-25DI vs X28C64P-25 |
AM2864A-25DC | EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | AM2864A-25DI vs AM2864A-25DC |