Part Details for AP34063N8-U by Diodes Incorporated
Overview of AP34063N8-U by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP34063N8-U
AP34063N8-U CAD Models
AP34063N8-U Part Data Attributes:
|
AP34063N8-U
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP34063N8-U
Diodes Incorporated
Switching Regulator, 1.6A, 42kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 42 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7.62 mm |
Alternate Parts for AP34063N8-U
This table gives cross-reference parts and alternative options found for AP34063N8-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP34063N8-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA34063A | Upto 40V input DCDC PWM controller fixed frequency upto 100khz, 3000-TUBE | onsemi | AP34063N8-U vs KA34063A |
IP34063J | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, CDIP8, CERDIP-8 | TT Electronics Resistors | AP34063N8-U vs IP34063J |
IP34063AN | Switching Controller, PDIP8, DIP-8 | TT Electronics Resistors | AP34063N8-U vs IP34063AN |
MC34063ACN | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | AP34063N8-U vs MC34063ACN |
IP34063ANE3 | Switching Controller, PDIP8, DIP-8 | TT Electronics Resistors | AP34063N8-U vs IP34063ANE3 |
IP34063JE1 | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, CDIP8, CERDIP-8 | TT Electronics Resistors | AP34063N8-U vs IP34063JE1 |
KA34063A | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | AP34063N8-U vs KA34063A |
KA34063A | Upto 40V input DCDC PWM controller fixed frequency upto 100khz, 8LD, MDIP, JEDEC MS-001, .300" WIDE, 3000/RAIL | Fairchild Semiconductor Corporation | AP34063N8-U vs KA34063A |
IP34063NE3 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | AP34063N8-U vs IP34063NE3 |
IP34063N | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDIP8, DIP-8 | TT Electronics Resistors | AP34063N8-U vs IP34063N |