Part Details for IP34063ANE3 by TT Electronics Resistors
Overview of IP34063ANE3 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IP34063ANE3
IP34063ANE3 CAD Models
IP34063ANE3 Part Data Attributes:
|
IP34063ANE3
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP34063ANE3
TT Electronics Resistors
Switching Controller, PDIP8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.779 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IP34063ANE3
This table gives cross-reference parts and alternative options found for IP34063ANE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP34063ANE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP34063NE3 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | IP34063ANE3 vs IP34063NE3 |
AP34063N8-U | Switching Regulator, 1.6A, 42kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Diodes Incorporated | IP34063ANE3 vs AP34063N8-U |
MC34063ABN | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | IP34063ANE3 vs MC34063ABN |
MC34063AP1 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | IP34063ANE3 vs MC34063AP1 |
IP34063JE1 | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, CDIP8, CERDIP-8 | TT Electronics Resistors | IP34063ANE3 vs IP34063JE1 |
IP34063N | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDIP8, DIP-8 | TT Electronics Resistors | IP34063ANE3 vs IP34063N |
IP34063NE3 | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDIP8, DIP-8 | TT Electronics Resistors | IP34063ANE3 vs IP34063NE3 |
MC34063EBN | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | IP34063ANE3 vs MC34063EBN |
MC34063P1 | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | IP34063ANE3 vs MC34063P1 |
IP34063AN | SWITCHING CONTROLLER, PDIP8, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | IP34063ANE3 vs IP34063AN |