Part Details for APT30D60S by Microsemi Corporation
Overview of APT30D60S by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for APT30D60S
APT30D60S CAD Models
APT30D60S Part Data Attributes
|
APT30D60S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT30D60S
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, D3PAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-247 | |
Package Description | D3PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE, HIGH RELIABILITY, LOW NOISE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.085 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for APT30D60S
This table gives cross-reference parts and alternative options found for APT30D60S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT30D60S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT30DL60SG | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, ROHS COMPLIANT, D3PAK-3 | Microsemi Corporation | APT30D60S vs APT30DL60SG |
30CPQ150PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247AC, LEAD FREE, TO-247AC, 3 PIN | International Rectifier | APT30D60S vs 30CPQ150PBF |
DSSK60-015AR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, PLASTIC, ISOPLUS247, 3 PIN | Littelfuse Inc | APT30D60S vs DSSK60-015AR |
APT30D60BG | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247 | Microchip Technology Inc | APT30D60S vs APT30D60BG |
APT30D50B | 30A, 500V, SILICON, RECTIFIER DIODE, TO-247AD, 2 PIN | Microsemi Corporation | APT30D60S vs APT30D50B |
APT30D60B | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247 | Microchip Technology Inc | APT30D60S vs APT30D60B |
APT30D60BG | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247, ROHS COMPLIANT, TO-247, 3 PIN | Microsemi Corporation | APT30D60S vs APT30D60BG |
HFA25PB60 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN | Vishay Intertechnologies | APT30D60S vs HFA25PB60 |
HFA16PA60C | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-247AC, TO-3P, 3 PIN | Vishay Intertechnologies | APT30D60S vs HFA16PA60C |
DSEI30-06A | Rectifier Diode, 1 Phase, 1 Element, 37A, 600V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN | IXYS Corporation | APT30D60S vs DSEI30-06A |