Part Details for AR06BPC3V48R7 by Token Electronics Industry Co Ltd
Overview of AR06BPC3V48R7 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC3V48R7
AR06BPC3V48R7 CAD Models
AR06BPC3V48R7 Part Data Attributes:
|
AR06BPC3V48R7
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC3V48R7
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 48.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BPC3V48R7
This table gives cross-reference parts and alternative options found for AR06BPC3V48R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC3V48R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R48R7AALQ | Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC3V48R7 vs SF12R48R7AALQ |
RP73F2B48R7ATG | Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BPC3V48R7 vs RP73F2B48R7ATG |
TP0625B487JR5E | Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BPC3V48R7 vs TP0625B487JR5E |
RP73PF2B48R7BTDF | Fixed Resistor, Thin Film, 0.33W, 48.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BPC3V48R7 vs RP73PF2B48R7BTDF |
WF12R48R7AALQ | Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC3V48R7 vs WF12R48R7AALQ |
SF12R48R7ATLA | Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC3V48R7 vs SF12R48R7ATLA |
SF12R48R7ATLQ | Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC3V48R7 vs SF12R48R7ATLQ |
RTX0648R7BDTP | Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06BPC3V48R7 vs RTX0648R7BDTP |
AR06BPC3V48R7N | Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC3V48R7 vs AR06BPC3V48R7N |
SF12R48R7BALQ | Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC3V48R7 vs SF12R48R7BALQ |