Part Details for RP73F2B48R7ATG by TE Connectivity
Overview of RP73F2B48R7ATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B48R7ATG
RP73F2B48R7ATG CAD Models
RP73F2B48R7ATG Part Data Attributes
|
RP73F2B48R7ATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B48R7ATG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 48.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B48R7ATG
This table gives cross-reference parts and alternative options found for RP73F2B48R7ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B48R7ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-BY-48R7EAS | Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73F2B48R7ATG vs CRT1206-BY-48R7EAS |
RN73H2BTTD48R7A25 | Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73F2B48R7ATG vs RN73H2BTTD48R7A25 |
RP73F2B48R7BTDF | Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B48R7ATG vs RP73F2B48R7BTDF |
RNCH1206BTE48R7 | Fixed Resistor, Thin Film, 0.33W, 48.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B48R7ATG vs RNCH1206BTE48R7 |
AR06BPC3V48R7N | Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73F2B48R7ATG vs AR06BPC3V48R7N |
WF12R48R7BALQ | Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B48R7ATG vs WF12R48R7BALQ |
AR06BPC3V48R7 | Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73F2B48R7ATG vs AR06BPC3V48R7 |
SF12R48R7AALQ | Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B48R7ATG vs SF12R48R7AALQ |
TP0625B487JT5E | Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2B48R7ATG vs TP0625B487JT5E |
RP73F2B48R7BTD | Fixed Resistor, Thin Film, 0.25W, 48.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B48R7ATG vs RP73F2B48R7BTD |