Part Details for AR12BPC2U1053N by Token Electronics Industry Co Ltd
Overview of AR12BPC2U1053N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BPC2U1053N
AR12BPC2U1053N CAD Models
AR12BPC2U1053N Part Data Attributes
|
AR12BPC2U1053N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BPC2U1053N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BPC2U1053N
This table gives cross-reference parts and alternative options found for AR12BPC2U1053N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BPC2U1053N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1250B1053E4E | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BPC2U1053N vs TC1250B1053E4E |
RNCF63T2105K0.1%I | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12BPC2U1053N vs RNCF63T2105K0.1%I |
RNC63T2105K0.1%R | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BPC2U1053N vs RNC63T2105K0.1%R |
TG12H1053AT | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BPC2U1053N vs TG12H1053AT |
CPF2512A105KC | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR12BPC2U1053N vs CPF2512A105KC |
AR12ATRC2U1053N | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC2U1053N vs AR12ATRC2U1053N |
ACPP2512105KB50PPM | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmite Mfg Co | AR12BPC2U1053N vs ACPP2512105KB50PPM |
TC1250B1053E5E | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BPC2U1053N vs TC1250B1053E5E |
RN73G3A1053A | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12BPC2U1053N vs RN73G3A1053A |
RN25B1053CT1-50 | Fixed Resistor, Thin Film, 0.5W, 105000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12BPC2U1053N vs RN25B1053CT1-50 |