Part Details for AS06FTF2R20A by Viking Tech Corp
Overview of AS06FTF2R20A by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS06FTF2R20A
AS06FTF2R20A CAD Models
AS06FTF2R20A Part Data Attributes:
|
AS06FTF2R20A
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS06FTF2R20A
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AS06FTF2R20A
This table gives cross-reference parts and alternative options found for AS06FTF2R20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS06FTF2R20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-072R2P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AS06FTF2R20A vs RC1206FR-072R2P |
232272462208 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AS06FTF2R20A vs 232272462208 |
SG73P2BLTDD2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | AS06FTF2R20A vs SG73P2BLTDD2R20F |
CR1206-F/-2R20ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AS06FTF2R20A vs CR1206-F/-2R20ELF |
232272472208 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AS06FTF2R20A vs 232272472208 |
NMCT1206FG2R20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | AS06FTF2R20A vs NMCT1206FG2R20 |
NMCR1206FJ2R20 | RES,SMT,THICK FILM,2.2 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | AS06FTF2R20A vs NMCR1206FJ2R20 |
SG73S2BLTED2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | AS06FTF2R20A vs SG73S2BLTED2R20F |
CR32-2R20-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | AS06FTF2R20A vs CR32-2R20-FL |
9C12063A2R20FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | AS06FTF2R20A vs 9C12063A2R20FLAFT |