Part Details for AS73G1JB1622F by MERITEK Electronics Corporation
Overview of AS73G1JB1622F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73G1JB1622F
AS73G1JB1622F CAD Models
AS73G1JB1622F Part Data Attributes:
|
AS73G1JB1622F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73G1JB1622F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AS73G1JB1622F
This table gives cross-reference parts and alternative options found for AS73G1JB1622F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G1JB1622F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1JTD1622F | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AS73G1JB1622F vs RN73G1JTD1622F |
AR060316K2+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AS73G1JB1622F vs AR060316K2+-1%TCR50 |
RN06F1622CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AS73G1JB1622F vs RN06F1622CT1-50 |
TC0350F1622ECE | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73G1JB1622F vs TC0350F1622ECE |
TC0350F1622TCE | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73G1JB1622F vs TC0350F1622TCE |
TC0350F1622E4E | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73G1JB1622F vs TC0350F1622E4E |
WF06T1622FVLQ | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73G1JB1622F vs WF06T1622FVLQ |
WF06T1622FTLQ | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73G1JB1622F vs WF06T1622FTLQ |
SF06T1622FTLQ | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73G1JB1622F vs SF06T1622FTLQ |
SF06T1622FALQ | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73G1JB1622F vs SF06T1622FALQ |