Part Details for AT80602002697AC by Intel Corporation
Overview of AT80602002697AC by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for AT80602002697AC
AT80602002697AC CAD Models
AT80602002697AC Part Data Attributes
|
AT80602002697AC
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT80602002697AC
Intel Corporation
Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA8-1366
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LGA | |
Package Description | LGA, | |
Pin Count | 1366 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-N1366 | |
Low Power Mode | YES | |
Number of Terminals | 1366 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Speed | 2000 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for AT80602002697AC
This table gives cross-reference parts and alternative options found for AT80602002697AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT80602002697AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80614X5680 | Microprocessor, 64-Bit, 3330MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA10-1366 | Intel Corporation | AT80602002697AC vs BX80614X5680 |
AT80614005079AB | Microprocessor, 1870MHz, CMOS, PBGA1366, HALOGEN FREE, FCLGA-1366 | Intel Corporation | AT80602002697AC vs AT80614005079AB |
BX80614L5640 | Microprocessor, 64-Bit, 2260MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA10-1366 | Intel Corporation | AT80602002697AC vs BX80614L5640 |
BX80602E5506 | Microprocessor, 64-Bit, 2130MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA8-1366 | Intel Corporation | AT80602002697AC vs BX80602E5506 |
AT80602002712AA | Microprocessor, 64-Bit, 2130MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA8-1366 | Intel Corporation | AT80602002697AC vs AT80602002712AA |
BX80614E5620 | Microprocessor, 64-Bit, 2400MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA10-1366 | Intel Corporation | AT80602002697AC vs BX80614E5620 |
AT80614005073AB | Microprocessor, 64-Bit, 2400MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA10-1366 | Intel Corporation | AT80602002697AC vs AT80614005073AB |
AT80602000801AA | Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA1366, 42.50 X 45 MM, FCLGA-1366 | Intel Corporation | AT80602002697AC vs AT80602000801AA |
BX80602E5503 | Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA8-1366 | Intel Corporation | AT80602002697AC vs BX80602E5503 |
AT80612003858AA | Microprocessor, 64-Bit, 2130MHz, CMOS, PBGA1366, HALOGEN FREE, LGA-1366 | Intel Corporation | AT80602002697AC vs AT80612003858AA |