Part Details for BX80602E5503 by Intel Corporation
Overview of BX80602E5503 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for BX80602E5503
BX80602E5503 CAD Models
BX80602E5503 Part Data Attributes
|
BX80602E5503
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX80602E5503
Intel Corporation
Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA8-1366
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LGA | |
Package Description | LGA, | |
Pin Count | 1366 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-N1366 | |
Low Power Mode | YES | |
Number of Terminals | 1366 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Speed | 2000 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for BX80602E5503
This table gives cross-reference parts and alternative options found for BX80602E5503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX80602E5503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80614X5680 | Microprocessor, 64-Bit, 3330MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA10-1366 | Intel Corporation | BX80602E5503 vs BX80614X5680 |
AT80614005079AB | Microprocessor, 1870MHz, CMOS, PBGA1366, HALOGEN FREE, FCLGA-1366 | Intel Corporation | BX80602E5503 vs AT80614005079AB |
BX80614L5640 | Microprocessor, 64-Bit, 2260MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA10-1366 | Intel Corporation | BX80602E5503 vs BX80614L5640 |
BX80602E5506 | Microprocessor, 64-Bit, 2130MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA8-1366 | Intel Corporation | BX80602E5503 vs BX80602E5506 |
AT80602002712AA | Microprocessor, 64-Bit, 2130MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA8-1366 | Intel Corporation | BX80602E5503 vs AT80602002712AA |
BX80614E5620 | Microprocessor, 64-Bit, 2400MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA10-1366 | Intel Corporation | BX80602E5503 vs BX80614E5620 |
AT80614005073AB | Microprocessor, 64-Bit, 2400MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA10-1366 | Intel Corporation | BX80602E5503 vs AT80614005073AB |
AT80602000801AA | Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA1366, 42.50 X 45 MM, FCLGA-1366 | Intel Corporation | BX80602E5503 vs AT80602000801AA |
AT80602002697AC | Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA1366, HALOGEN FREE, FC-LGA8-1366 | Intel Corporation | BX80602E5503 vs AT80602002697AC |
AT80612003858AA | Microprocessor, 64-Bit, 2130MHz, CMOS, PBGA1366, HALOGEN FREE, LGA-1366 | Intel Corporation | BX80602E5503 vs AT80612003858AA |