Part Details for ATSAMD21J16B-AFT by Microchip Technology Inc
Overview of ATSAMD21J16B-AFT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMD21J16B-AFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1589
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-64, Product Range:Sam32 Family Sam D2X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD21J16B-AFT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8100 | Buy Now |
DISTI #
1611-ATSAMD21J16B-AFTCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1479 In Stock |
|
$1.2200 / $3.3100 | Buy Now |
DISTI #
ATSAMD21J16B-AFT
|
Avnet Americas | MCU 32-Bit SAM D21J ARM Cortex M0+ RISC 64KB Flash 3.3V 64-Pin TQFP T/R - Bulk (Alt: ATSAMD21J16B-AFT) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7200 / $3.3100 | Buy Now |
DISTI #
556-ATSAMD21J16B-AFT
|
Mouser Electronics | ARM Microcontrollers - MCU 64TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R RoHS: Compliant | 13418 |
|
$2.7200 / $3.3100 | Buy Now |
DISTI #
ATSAMD21J16B-AFT
|
Microchip Technology Inc | 64TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
4500 Alternates Available |
|
$2.3800 / $3.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$2.8900 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 64-Pin TQFP - Tape&Reel | 4500 Factory Stock |
|
$2.5800 / $7.0700 | Buy Now |
DISTI #
ATSAMD21J16B-AFT
|
Avnet Americas | MCU 32-Bit SAM D21J ARM Cortex M0+ RISC 64KB Flash 3.3V 64-Pin TQFP T/R - Bulk (Alt: ATSAMD21J16B-AFT) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7200 / $3.3100 | Buy Now |
|
Ameya Holding Limited | 4500 |
|
RFQ | ||
|
NAC | 64TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$2.8200 / $3.4000 | Buy Now |
Part Details for ATSAMD21J16B-AFT
ATSAMD21J16B-AFT CAD Models
ATSAMD21J16B-AFT Part Data Attributes:
|
ATSAMD21J16B-AFT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21J16B-AFT
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD21J16B-AFT
This table gives cross-reference parts and alternative options found for ATSAMD21J16B-AFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21J16B-AFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21J16B-AZ | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAMD21J16B-AFT vs ATSAMD21J16B-AZ |
ATSAMD21J16B-AN | RISC Microcontroller | Microchip Technology Inc | ATSAMD21J16B-AFT vs ATSAMD21J16B-AN |
ATSAMD21J16B-AZVAO | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAMD21J16B-AFT vs ATSAMD21J16B-AZVAO |