Filter Your Search
1 - 2 of 2 results
|
ATSAMD21J16B-AFT
Microchip Technology Inc
|
$1.0794 | Yes | Active | 32 | 48 MHz | 65536 | 8192 | 8192 | Cortex-M0+ | 32 MHz | 52 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 6 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | AUTOMOTIVE | S-PQFP-G64 | 125 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
ATSAMD21J16B-AFT
Atmel Corporation
|
Check for Price | Transferred | 32 | 48 MHz | 65536 | 8192 | 32 MHz | 52 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.63 V | 1.62 V | AUTOMOTIVE | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip |