Part Details for ATSAML10D14A-MFTKPH by Microchip Technology Inc
Overview of ATSAML10D14A-MFTKPH by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATSAML10D14A-MFTKPH
ATSAML10D14A-MFTKPH CAD Models
ATSAML10D14A-MFTKPH Part Data Attributes:
|
ATSAML10D14A-MFTKPH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML10D14A-MFTKPH
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of I/O Lines | 17 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAML10D14A-MFTKPH
This table gives cross-reference parts and alternative options found for ATSAML10D14A-MFTKPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML10D14A-MFTKPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAML10D14A-MFT | RISC Microcontroller | Microchip Technology Inc | ATSAML10D14A-MFTKPH vs ATSAML10D14A-MFT |
ATSAML10D14A-MUT | RISC Microcontroller | Microchip Technology Inc | ATSAML10D14A-MFTKPH vs ATSAML10D14A-MUT |
SAML10D24A-MFT | RISC Microcontroller | Microchip Technology Inc | ATSAML10D14A-MFTKPH vs SAML10D24A-MFT |
ATSAML10D14A-MUTKPH | RISC Microcontroller | Microchip Technology Inc | ATSAML10D14A-MFTKPH vs ATSAML10D14A-MUTKPH |
SAML10D24A-MF | RISC Microcontroller | Microchip Technology Inc | ATSAML10D14A-MFTKPH vs SAML10D24A-MF |