Part Details for ATSAML10D14A-MUT by Microchip Technology Inc
Overview of ATSAML10D14A-MUT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Automotive
Price & Stock for ATSAML10D14A-MUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9860
|
Newark | Mcu, 32Bit, 32Mhz, Vqfn-24, Product Range:Sam 32 Family Sam L Series Microcontrollers, Device Core:Arm Cortex-M23, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:24Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAML10D14A-MUT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8700 | Buy Now |
DISTI #
ATSAML10D14A-MUTCT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 24VQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12480 In Stock |
|
$1.8100 / $2.1600 | Buy Now |
DISTI #
ATSAML10D14A-MUT
|
Avnet Americas | MCU 32-Bit ARM Cortex-M23 RISC 16KB Flash 1.62V to 3.63V 24-Pin VQFN T/R - Tape and Reel (Alt: ATSAML10D14A-MUT) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.8100 / $2.1600 | Buy Now |
DISTI #
579-ATSAML10D14A-MUT
|
Mouser Electronics | ARM Microcontrollers - MCU QFN24, 16KBFlash/4KB SRAM,85 Temp,Green,T&R RoHS: Compliant | 5999 |
|
$1.8100 / $2.1600 | Buy Now |
DISTI #
ATSAML10D14A-MUT
|
Microchip Technology Inc | QFN24, 16KBFlash/4KB SRAM,85 Temp,Green,T&R, Projected EOL: 2044-06-25 RoHS: Compliant pbFree: Yes |
7448 Alternates Available |
|
$1.5800 / $2.1600 | Buy Now |
|
Future Electronics | SAML10: 16KB Flash 4KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-VQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 16KB Flash - 3.3V - 24-Pin VQFN - Tape&Reel | 6000 Factory Stock |
|
$1.7700 / $4.9700 | Buy Now |
|
Ameya Holding Limited | SAML10: 16KB Flash 4KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-VQFN-24 | 7448 |
|
RFQ | |
|
NAC | 16KB Flash, 4KB SRAM, 32 MHz ARM Cortex-M23, PTC, SERCOM, ADC, DAC, OPAMP, AC - Package: 24 VQFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 12000 |
|
$1.9000 / $2.3400 | Buy Now |
DISTI #
ATSAML10D14A-MUT
|
Avnet Silica | MCU 32-Bit ARM Cortex-M23 RISC 16KB Flash 1.62V to 3.63V 24-Pin VQFN T/R (Alt: ATSAML10D14A-MUT) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAML10D14A-MUT
ATSAML10D14A-MUT CAD Models
ATSAML10D14A-MUT Part Data Attributes:
|
ATSAML10D14A-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML10D14A-MUT
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-06-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 17 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Current-Max | 0.247 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAML10D14A-MUT
This table gives cross-reference parts and alternative options found for ATSAML10D14A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML10D14A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAML10D14A-MFT | RISC Microcontroller | Microchip Technology Inc | ATSAML10D14A-MUT vs ATSAML10D14A-MFT |
SAML10D24A-MFT | RISC Microcontroller | Microchip Technology Inc | ATSAML10D14A-MUT vs SAML10D24A-MFT |
ATSAML10D14A-MUTKPH | RISC Microcontroller | Microchip Technology Inc | ATSAML10D14A-MUT vs ATSAML10D14A-MUTKPH |
ATSAML10D14A-MFTKPH | RISC Microcontroller | Microchip Technology Inc | ATSAML10D14A-MUT vs ATSAML10D14A-MFTKPH |
SAML10D24A-MF | RISC Microcontroller | Microchip Technology Inc | ATSAML10D14A-MUT vs SAML10D24A-MF |