There are no models available for this part yet.
Overview of AUIRLR2905TRL by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
CAD Models for AUIRLR2905TRL by International Rectifier
Part Data Attributes for AUIRLR2905TRL by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
TO-252AA
|
Package Description
|
ROHS COMPLIANT, PLASTIC, DPAK-3/2
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
210 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
55 V
|
Drain Current-Max (ID)
|
42 A
|
Drain-source On Resistance-Max
|
0.03 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
110 W
|
Pulsed Drain Current-Max (IDM)
|
160 A
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for AUIRLR2905TRL
This table gives cross-reference parts and alternative options found for AUIRLR2905TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRLR2905TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR2905TRPBF | Power Field-Effect Transistor, 20A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | AUIRLR2905TRL vs IRLR2905TRPBF |
AUIRLR2905TR | Power Field-Effect Transistor, 42A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | International Rectifier | AUIRLR2905TRL vs AUIRLR2905TR |
IRLR2905TR | Power Field-Effect Transistor, 42A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | AUIRLR2905TRL vs IRLR2905TR |
AUIRLR2905 | Power Field-Effect Transistor, 42A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Infineon Technologies AG | AUIRLR2905TRL vs AUIRLR2905 |
IRLR2905TRPBF | Power Field-Effect Transistor, 20A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | AUIRLR2905TRL vs IRLR2905TRPBF |
IRLR2905TRLPBF | Power Field-Effect Transistor, 20A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | AUIRLR2905TRL vs IRLR2905TRLPBF |
IRLR2905PBF | Power Field-Effect Transistor, 20A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | AUIRLR2905TRL vs IRLR2905PBF |
IRLR2905PBF | Power Field-Effect Transistor, 20A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | AUIRLR2905TRL vs IRLR2905PBF |
IRLR2905TRLPBF | Power Field-Effect Transistor, 20A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | AUIRLR2905TRL vs IRLR2905TRLPBF |
IRLR2905TRRPBF | Power Field-Effect Transistor, 20A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | AUIRLR2905TRL vs IRLR2905TRRPBF |
Related Parts for AUIRLR2905TRL
-
AUIRFR2905ZTRLPower Field-Effect Transistors
-
SPC5605BF1VLQ6Microcontrollers
-
VND14NV04Peripheral Drivers
-
IR3567BMTRPBFSwitching Regulator or Controllers
-
SQ2301ES-T1_GE3Small Signal Field-Effect Transistors
-
DFLS160-7Rectifier Diodes
-
ACPL-C87AT-500EOther Analog ICs
-
NCS2001SQ2T2GOperational Amplifiers
-
ADS7841ESQDBQRQ1Analog to Digital Converters