Part Details for IRLR2905TRLPBF by Infineon Technologies AG
Overview of IRLR2905TRLPBF by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLR2905TRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1793
|
Newark | Mosfet, N-Ch, 55V, 42A, To-252Aa, Transistor Polarity:N Channel, Continuous Drain Current Id:42A, Drain Source Voltage Vds:55V, On Resistance Rds(On):0.027Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Dissipationrohs Compliant: Yes |Infineon IRLR2905TRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1283 |
|
$1.1000 / $1.4500 | Buy Now |
DISTI #
86AK5415
|
Newark | Mosfet, N-Ch, 55V, 42A, To-252Aa Rohs Compliant: Yes |Infineon IRLR2905TRLPBF Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6640 / $0.9590 | Buy Now |
DISTI #
V72:2272_13890329
|
Arrow Electronics | Trans MOSFET N-CH Si 55V 42A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2228 Container: Cut Strips | Americas - 13 |
|
$0.4716 / $0.7748 | Buy Now |
|
Rochester Electronics | IRLR2905TRLPBF - PLANAR 40<-<100V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 31947 |
|
$0.5201 / $0.6119 | Buy Now |
|
Ameya Holding Limited | Min Qty: 760 | 260 |
|
$1.3153 / $1.3560 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 55V 42A DPAK | 460521 |
|
$0.2870 / $0.4300 | Buy Now |
Part Details for IRLR2905TRLPBF
IRLR2905TRLPBF CAD Models
IRLR2905TRLPBF Part Data Attributes
|
IRLR2905TRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLR2905TRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 20A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLR2905TRLPBF
This table gives cross-reference parts and alternative options found for IRLR2905TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR2905TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR2905TR | Power Field-Effect Transistor, 42A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR2905TRLPBF vs IRLR2905TR |
IRLR2905TRLPBF | Power Field-Effect Transistor, 20A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRLR2905TRLPBF vs IRLR2905TRLPBF |
AUIRLR2905 | Power Field-Effect Transistor, 42A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | International Rectifier | IRLR2905TRLPBF vs AUIRLR2905 |
IRLR2905 | Power Field-Effect Transistor, 42A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Infineon Technologies AG | IRLR2905TRLPBF vs IRLR2905 |
IRLR2905TRR | Power Field-Effect Transistor, 42A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR2905TRLPBF vs IRLR2905TRR |
AUIRLR2905 | Power Field-Effect Transistor, 42A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Infineon Technologies AG | IRLR2905TRLPBF vs AUIRLR2905 |
AUIRLR2905TRL | Power Field-Effect Transistor, 42A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Infineon Technologies AG | IRLR2905TRLPBF vs AUIRLR2905TRL |
IRLR2905TRPBF | Power Field-Effect Transistor, 20A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRLR2905TRLPBF vs IRLR2905TRPBF |
AUIRLR2905TRL | Power Field-Effect Transistor, 42A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | International Rectifier | IRLR2905TRLPBF vs AUIRLR2905TRL |
IRLR2905PBF | Power Field-Effect Transistor, 20A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRLR2905TRLPBF vs IRLR2905PBF |