AUIRLR2905ZTRL
Description: Power Field-Effect Transistor, 42A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3

Overview of AUIRLR2905ZTRL by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for AUIRLR2905ZTRL by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # AUIRLR2905ZTRL-ND
DigiKey MOSFET N-CH 55V 42A DPAK Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 3,000 $1.1514
$1.1514 Buy Now
DISTI # AUIRLR2905ZTRL
Avnet Americas Trans MOSFET N-CH 55V 60A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: AUIRLR2905ZTRL) RoHS: Compliant Min Qty: 272 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2950 Partner Stock
  • 272 $1.3172
  • 280 $1.2988
  • 550 $1.2895
  • 1,400 $1.2527
  • 2,800 $1.2251
  • 14,000 $1.1882
  • 28,000 $1.1698
$1.1698 / $1.3172 Buy Now
DISTI # AUIRLR2905ZTRL
Avnet Americas Trans MOSFET N-CH 55V 60A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: AUIRLR2905ZTRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 942-AUIRLR2905ZTRL
Mouser Electronics MOSFETs AUTO 55V 1 N-CH HEXFET 13.5mOhms RoHS: Compliant 15045
  • 1 $1.7900
  • 10 $1.6200
  • 100 $1.4300
  • 250 $1.2200
  • 500 $1.2100
  • 1,000 $1.2000
  • 3,000 $1.1500
$1.1500 / $1.7900 Buy Now
DISTI # 66243112
Verical Trans MOSFET N-CH Si 55V 60A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 5 Package Multiple: 1 Date Code: 2246 Americas - 280
  • 250 $1.1810
$1.1810 Buy Now
DISTI # C1S322000594906
Chip1Stop Trans MOSFET N-CH Si 55V 60A Automotive 3-Pin(2+Tab) DPAK T/R RoHS: Compliant 280
  • 1 $1.7340
  • 10 $1.5850
  • 25 $1.5770
  • 100 $1.3970
  • 250 $1.1810
$1.1810 / $1.7340 Buy Now
DISTI # SP001519942
EBV Elektronik Trans MOSFET N-CH 55V 60A 3-Pin(2+Tab) DPAK T/R (Alt: SP001519942) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for AUIRLR2905ZTRL by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AUIRLR2905ZTRL by Infineon Technologies AG

AUIRLR2905ZTRL
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
ROHS COMPLIANT, PLASTIC, DPAK-3
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Additional Feature
AVALANCHE RATED, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas)
85 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
Drain Current-Max (ID)
42 A
Drain-source On Resistance-Max
0.0135 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
110 W
Pulsed Drain Current-Max (IDM)
240 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. AUIRLR2905ZTRL
    Infineon Technologies AG
    Power Field-Effect Transistor, 42A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
    VS

Alternate Parts for AUIRLR2905ZTRL

This table gives cross-reference parts and alternative options found for AUIRLR2905ZTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRLR2905ZTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AUIRLR2905Z Power Field-Effect Transistor, 42A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Infineon Technologies AG AUIRLR2905ZTRL vs AUIRLR2905Z
IRLR2905ZTRL Power Field-Effect Transistor, 42A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 International Rectifier AUIRLR2905ZTRL vs IRLR2905ZTRL
IRLR2905ZTRLPBF Power Field-Effect Transistor, 42A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier AUIRLR2905ZTRL vs IRLR2905ZTRLPBF
IRLR2905Z Power Field-Effect Transistor, 42A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 International Rectifier AUIRLR2905ZTRL vs IRLR2905Z
AUIRLR2905Z Power Field-Effect Transistor, 42A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 International Rectifier AUIRLR2905ZTRL vs AUIRLR2905Z
IRLR2905ZTR Power Field-Effect Transistor, 42A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 International Rectifier AUIRLR2905ZTRL vs IRLR2905ZTR
IRLR2905ZTRR Power Field-Effect Transistor, 42A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 International Rectifier AUIRLR2905ZTRL vs IRLR2905ZTRR
AUIRLR2905ZTR Power Field-Effect Transistor, 42A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 International Rectifier AUIRLR2905ZTRL vs AUIRLR2905ZTR
IRLR2905ZTRLPBF Power Field-Effect Transistor, 42A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG AUIRLR2905ZTRL vs IRLR2905ZTRLPBF
IRLR2905ZPBF Power Field-Effect Transistor, 42A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG AUIRLR2905ZTRL vs IRLR2905ZPBF
Part Number Description Manufacturer Compare
AUIRLR2905TRR Power Field-Effect Transistor, 42A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 International Rectifier AUIRLR2905ZTRL vs AUIRLR2905TRR
IRLR2905ZTRL Power Field-Effect Transistor, 42A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 International Rectifier AUIRLR2905ZTRL vs IRLR2905ZTRL
IRLR2905Z Power Field-Effect Transistor, 42A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 International Rectifier AUIRLR2905ZTRL vs IRLR2905Z
IRLR2905TRLPBF Power Field-Effect Transistor, 20A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 Infineon Technologies AG AUIRLR2905ZTRL vs IRLR2905TRLPBF
AUIRLR2905 Power Field-Effect Transistor, 42A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 Infineon Technologies AG AUIRLR2905ZTRL vs AUIRLR2905
IRLR2905TRRPBF Power Field-Effect Transistor, 20A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 International Rectifier AUIRLR2905ZTRL vs IRLR2905TRRPBF
IRLR2905PBF Power Field-Effect Transistor, 20A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 Infineon Technologies AG AUIRLR2905ZTRL vs IRLR2905PBF
IRLR2905TRRPBF Power Field-Effect Transistor, 20A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 Infineon Technologies AG AUIRLR2905ZTRL vs IRLR2905TRRPBF
IRLR2905ZTRLPBF Power Field-Effect Transistor, 42A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG AUIRLR2905ZTRL vs IRLR2905ZTRLPBF
IRLR2905TRPBF Power Field-Effect Transistor, 20A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 Infineon Technologies AG AUIRLR2905ZTRL vs IRLR2905TRPBF

Related Parts for AUIRLR2905ZTRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AUIRLR2905ZTRL by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AUIRLR2905ZTRL by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of AUIRLR2905ZTRL would you like to use for your alert(s)?
  • Please alert me when AUIRLR2905ZTRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AUIRLR2905ZTRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AUIRLR2905ZTRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AUIRLR2905ZTRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AUIRLR2905ZTRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AUIRLR2905ZTRL by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: