Part Details for NV73A2APTEB20 by KOA Speer Electronics Inc
Overview of NV73A2APTEB20 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NV73A2APTEB20
NV73A2APTEB20 CAD Models
NV73A2APTEB20 Part Data Attributes
|
NV73A2APTEB20
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NV73A2APTEB20
KOA Speer Electronics Inc
Varistor, 15V, 0.05J, Surface Mount, CHIP, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 10.6 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 15 V |
Alternate Parts for NV73A2APTEB20
This table gives cross-reference parts and alternative options found for NV73A2APTEB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV73A2APTEB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR-M1005C270MTABB | Varistor, 15V, 0.05J, Surface Mount, CHIP, 1005, ROHS COMPLIANT | TDK Corporation | NV73A2APTEB20 vs AVR-M1005C270MTABB |
NV20MC1APT | Varistor, 15V, 0.05J, Surface Mount, CHIP | KOA Speer Electronics Inc | NV73A2APTEB20 vs NV20MC1APT |
NV20MC1AP | Varistor, 15V, 0.05J, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | NV73A2APTEB20 vs NV20MC1AP |
NV73A2ATTEB20 | Varistor, 15V, 0.05J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | NV73A2APTEB20 vs NV73A2ATTEB20 |
AVR-M1005C270MBABB | RESISTOR, VOLTAGE DEPENDENT, 15V, 0.05J, SURFACE MOUNT, CHIP, 1005, ROHS COMPLIANT | TDK Corporation | NV73A2APTEB20 vs AVR-M1005C270MBABB |