Part Details for AWH-34A-0232-T by ASSMANN WSW components GmbH
Overview of AWH-34A-0232-T by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AWH-34A-0232-T
AWH-34A-0232-T CAD Models
AWH-34A-0232-T Part Data Attributes
|
AWH-34A-0232-T
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AWH-34A-0232-T
ASSMANN WSW components GmbH
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.327 inch | |
Body Depth | 0.669 inch | |
Body Length | 2.456 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 |
Alternate Parts for AWH-34A-0232-T
This table gives cross-reference parts and alternative options found for AWH-34A-0232-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWH-34A-0232-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWH34A-0133 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH-34A-0232-T vs AWH34A-0133 |
AWH34A-0132 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH-34A-0232-T vs AWH34A-0132 |
AWH34A-0236 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH-34A-0232-T vs AWH34A-0236 |
AWH34A-0533 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH-34A-0232-T vs AWH34A-0533 |
AWH34A-0123 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH-34A-0232-T vs AWH34A-0123 |
AWH34A-0523 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH-34A-0232-T vs AWH34A-0523 |
AWH34A-0136 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH-34A-0232-T vs AWH34A-0136 |
AWH34A-0233 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH-34A-0232-T vs AWH34A-0233 |
AWH34A-0232-T-R | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle | ASSMANN WSW components GmbH | AWH-34A-0232-T vs AWH34A-0232-T-R |
AWH34A-0536 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH-34A-0232-T vs AWH34A-0536 |