Part Details for B39881B7932P810 by TDK Corporation
Overview of B39881B7932P810 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39881B7932P810
B39881B7932P810 CAD Models
B39881B7932P810 Part Data Attributes:
|
B39881B7932P810
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B39881B7932P810
TDK Corporation
Duplexer, 833MHz(Tx), 878MHz(Rx), ROHS COMPLIANT, SMD, 9 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMD, 9 PIN | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 0.68 mm | |
Insertion Loss (Rx) | 3.1 dB | |
Insertion Loss (Tx) | 2.9 dB | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Receive Center Frequency | 878 MHz | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Transmit Center Frequency | 833 MHz | |
VSWR | 1.9 | |
Width | 2 mm |