Filter Your Search
1 - 3 of 3 results
|
B39881B7932P810
TDK Corporation
|
Check for Price | Yes | Transferred | 1.9 | SURFACE MOUNT | 2.9 dB | 3.1 dB | 833 MHz | 878 MHz | DUPLEXER | e4 | 85 °C | -30 °C | 9 | Nickel/Gold (Ni/Au) | 680 µm | 2.5 mm | 2 mm | TDK CORP | ROHS COMPLIANT, SMD, 9 PIN | compliant | ||
|
B39881B7932P810
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Obsolete | 1.9 | SURFACE MOUNT | 2.9 dB | 3.1 dB | 833 MHz | 878 MHz | DUPLEXER | e4 | 85 °C | -30 °C | 9 | Nickel/Gold (Ni/Au) | 680 µm | 2.5 mm | 2 mm | RF360 EUROPE GMBH | unknown | ||||
|
B39881B7932P810
TDK Epcos
|
Check for Price | Transferred | 1.9 | SURFACE MOUNT | 2.9 dB | 3.1 dB | 833 MHz | 878 MHz | DUPLEXER | e4 | 85 °C | -30 °C | 9 | Nickel/Gold (Ni/Au) | 680 µm | 2.5 mm | 2 mm | EPCOS AG | unknown |