Part Details for BAS19/T3 by Nexperia
Overview of BAS19/T3 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS19/T3
BAS19/T3 CAD Models
BAS19/T3 Part Data Attributes
|
BAS19/T3
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS19/T3
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-01 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS19/T3
This table gives cross-reference parts and alternative options found for BAS19/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS19/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS19 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS19/T3 vs BAS19 |
BAS19 | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | BAS19/T3 vs BAS19 |
BAS19LT1G | Switching Diode, High Voltage 120 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS19/T3 vs BAS19LT1G |
BAS19-13 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS19/T3 vs BAS19-13 |
BAS19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAS19/T3 vs BAS19 |
BAS19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | Continental Device India Ltd | BAS19/T3 vs BAS19 |
BAS19_NL | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAS19/T3 vs BAS19_NL |
BAS19 | Rectifier Diode, Schottky, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-23, 3 PIN | Micro Commercial Components | BAS19/T3 vs BAS19 |
BAS19 | Rectifier Diode | Nexperia | BAS19/T3 vs BAS19 |
BAS19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS19/T3 vs BAS19 |