Part Details for BAS19-G by Sensitron Semiconductors
Overview of BAS19-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS19-G
BAS19-G CAD Models
BAS19-G Part Data Attributes
|
BAS19-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS19-G
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS19-G
This table gives cross-reference parts and alternative options found for BAS19-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS19-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS19,235 | BAS19 - High-voltage switching diode@en-us TO-236 3-Pin | Nexperia | BAS19-G vs BAS19,235 |
BAS19-13 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS19-G vs BAS19-13 |
BAS19TA | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | Zetex / Diodes Inc | BAS19-G vs BAS19TA |
BAS19TC | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | Diodes Incorporated | BAS19-G vs BAS19TC |
BAS19/T3 | DIODE 0.2 A, 120 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAS19-G vs BAS19/T3 |
BAS19LT1G | Switching Diode, High Voltage 120 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS19-G vs BAS19LT1G |
BAS19/T4 | Rectifier Diode | Nexperia | BAS19-G vs BAS19/T4 |
933502020235 | DIODE 0.2 A, 120 V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN, Signal Diode | NXP Semiconductors | BAS19-G vs 933502020235 |
BAS19LT1 | SILICON, SIGNAL DIODE, TO-236AB, TO-236AB, 3 PIN | Motorola Mobility LLC | BAS19-G vs BAS19LT1 |
BAS19-G | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS19-G vs BAS19-G |