Part Details for BAS20G by Galaxy Microelectronics
Overview of BAS20G by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BAS20G
BAS20G CAD Models
BAS20G Part Data Attributes:
|
BAS20G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BAS20G
Galaxy Microelectronics
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS20G
This table gives cross-reference parts and alternative options found for BAS20G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS20-G | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS20G vs BAS20-G |
BAS20TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS20G vs BAS20TRL13 |
BAS20TA | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Diodes Incorporated | BAS20G vs BAS20TA |
BAS20-HE3-18 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS20G vs BAS20-HE3-18 |
BAS20TC | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Diodes Incorporated | BAS20G vs BAS20TC |
BAS20-E3-18 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS20G vs BAS20-E3-18 |
BAS20-G | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS20G vs BAS20-G |
BAS20/T3 | 0.2A, 200V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS20G vs BAS20/T3 |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS20G vs BAS20 |
BAS20-T | Rectifier Diode | Nexperia | BAS20G vs BAS20-T |