Part Details for BAS20_R2_00001 by PanJit Semiconductor
Overview of BAS20_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAS20_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAS20_R2_00001
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200V Small Signal Switching Diodes 2.5A RoHS: Compliant | 0 |
|
$0.0120 / $0.0190 | Order Now |
|
NAC | 200V,Small Signal Switching Diodes,SOT-23,2.5A RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ | |
DISTI #
BAS20_R2_00001
|
Avnet Silica | SOT 23/350mW/50ns/200V/Switching Diode/single (Alt: BAS20_R2_00001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BAS20_R2_00001
BAS20_R2_00001 CAD Models
BAS20_R2_00001 Part Data Attributes
|
BAS20_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS20_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS20_R2_00001
This table gives cross-reference parts and alternative options found for BAS20_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS20TA | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Zetex / Diodes Inc | BAS20_R2_00001 vs BAS20TA |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS20_R2_00001 vs BAS20 |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS20_R2_00001 vs BAS20 |
BAS20 | General Purpose High Voltage Diode, 3000-REEL | onsemi | BAS20_R2_00001 vs BAS20 |
BAS20TRL | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS20_R2_00001 vs BAS20TRL |
BAS20-E3-08 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS20_R2_00001 vs BAS20-E3-08 |
BAS20,235 | BAS20 - High-voltage switching diode@en-us TO-236 3-Pin | Nexperia | BAS20_R2_00001 vs BAS20,235 |
BAS20,215 | BAS20 - High-voltage switching diode@en-us TO-236 3-Pin | Nexperia | BAS20_R2_00001 vs BAS20,215 |
BAS20TA | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Diodes Incorporated | BAS20_R2_00001 vs BAS20TA |
BAS20 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS20_R2_00001 vs BAS20 |