Part Details for BAT54-05 by Infineon Technologies AG
Overview of BAT54-05 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54-05
BAT54-05 CAD Models
BAT54-05 Part Data Attributes:
|
BAT54-05
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT54-05
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.23 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54-05
This table gives cross-reference parts and alternative options found for BAT54-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54B5003 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT54-05 vs BAT54B5003 |
BAT54-05B5003 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT54-05 vs BAT54-05B5003 |
BAT54-09P6FILM | Small Signal Schottky Diode | STMicroelectronics | BAT54-05 vs BAT54-09P6FILM |
NSR30CM3T5G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SOT-723 3 LEAD, 8000-REEL | onsemi | BAT54-05 vs NSR30CM3T5G |
BAT54-07P6FILM | Small Signal Schottky Diode | STMicroelectronics | BAT54-05 vs BAT54-07P6FILM |
BAT54TSDW-TP | Rectifier Diode, Schottky, 4 Element, 0.2A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAT54-05 vs BAT54TSDW-TP |
BAT54-04B5000 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT54-05 vs BAT54-04B5000 |
BAT54-04B5003 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT54-05 vs BAT54-04B5003 |
BAT54-05-E6327 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT54-05 vs BAT54-05-E6327 |
BAT54-05B5000 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT54-05 vs BAT54-05B5000 |